
ERJ-PA2F2002X | |
|---|---|
DigiKey Part Number | P124454TR-ND - Tape & Reel (TR) P124454CT-ND - Cut Tape (CT) P124454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F2002X |
Description | RES 20K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F2002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.68200 | kr.6.82 |
| 25 | kr.0.54000 | kr.13.50 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39480 | kr.39.48 |
| 250 | kr.0.33128 | kr.82.82 |
| 500 | kr.0.29450 | kr.147.25 |
| 1.000 | kr.0.26543 | kr.265.43 |
| 5.000 | kr.0.21902 | kr.1,095.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19774 | kr.1,977.40 |
| 20.000 | kr.0.18739 | kr.3,747.80 |
| 30.000 | kr.0.18235 | kr.5,470.50 |
| 50.000 | kr.0.17688 | kr.8,844.00 |
| 70.000 | kr.0.17375 | kr.12,162.50 |
| 100.000 | kr.0.17079 | kr.17,079.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

