
| ERJ-P14J1R0U | |
|---|---|
| DigiKey Part Number | P1.0ASTR-ND - Tape & Reel (TR) P1.0ASCT-ND - Cut Tape (CT) P1.0ASDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-P14J1R0U | 
| Description | RES SMD 1 OHM 5% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-P14J1R0U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | -100/ +600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.67800 | kr.6.78 | 
| 25 | kr.0.54000 | kr.13.50 | 
| 50 | kr.0.46080 | kr.23.04 | 
| 100 | kr.0.38080 | kr.38.08 | 
| 250 | kr.0.33204 | kr.83.01 | 
| 500 | kr.0.29862 | kr.149.31 | 
| 1.000 | kr.0.26982 | kr.269.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.22830 | kr.1,141.50 | 
| 10.000 | kr.0.21056 | kr.2,105.60 | 
| 15.000 | kr.0.19951 | kr.2,992.65 | 
| 25.000 | kr.0.18840 | kr.4,710.00 | 
| 35.000 | kr.0.18774 | kr.6,570.90 | 
| 50.000 | kr.0.18710 | kr.9,355.00 | 
| 60.000 | kr.0.18680 | kr.11,208.00 | 
| 120.000 | kr.0.18489 | kr.22,186.80 | 
| 125.000 | kr.0.18458 | kr.23,072.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark