
ERJ-P14J153U | |
|---|---|
DigiKey Part Number | P15KASTR-ND - Tape & Reel (TR) P15KASCT-ND - Cut Tape (CT) P15KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J153U |
Description | RES SMD 15K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J153U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.54000 | kr.13.50 |
| 50 | kr.0.46080 | kr.23.04 |
| 100 | kr.0.38080 | kr.38.08 |
| 250 | kr.0.33204 | kr.83.01 |
| 500 | kr.0.29862 | kr.149.31 |
| 1.000 | kr.0.26982 | kr.269.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22606 | kr.1,130.30 |
| 10.000 | kr.0.21056 | kr.2,105.60 |
| 15.000 | kr.0.19951 | kr.2,992.65 |
| 25.000 | kr.0.18840 | kr.4,710.00 |
| 35.000 | kr.0.18110 | kr.6,338.50 |
| 50.000 | kr.0.17386 | kr.8,693.00 |
| 60.000 | kr.0.17357 | kr.10,414.20 |
| 120.000 | kr.0.17256 | kr.20,707.20 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

