
ERJ-P14F4532U | |
|---|---|
DigiKey Part Number | P16124TR-ND - Tape & Reel (TR) P16124CT-ND - Cut Tape (CT) P16124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F4532U |
Description | RES SMD 45.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F4532U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.02400 | kr.10.24 |
| 25 | kr.0.83200 | kr.20.80 |
| 50 | kr.0.72060 | kr.36.03 |
| 100 | kr.0.63230 | kr.63.23 |
| 250 | kr.0.54424 | kr.136.06 |
| 500 | kr.0.49344 | kr.246.72 |
| 1.000 | kr.0.45299 | kr.452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39613 | kr.1,980.65 |
| 10.000 | kr.0.37690 | kr.3,769.00 |
| 15.000 | kr.0.36753 | kr.5,512.95 |
| 25.000 | kr.0.35737 | kr.8,934.25 |
| 35.000 | kr.0.35155 | kr.12,304.25 |
| 50.000 | kr.0.34604 | kr.17,302.00 |
| 60.000 | kr.0.34347 | kr.20,608.20 |
| 120.000 | kr.0.33497 | kr.40,196.40 |
| 125.000 | kr.0.33453 | kr.41,816.25 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

