
ERJ-P14F12R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F12R0UTR-ND - Tape & Reel (TR) 10-ERJ-P14F12R0UCT-ND - Cut Tape (CT) 10-ERJ-P14F12R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F12R0U |
Description | RES SMD 12 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F12R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.0.93320 | kr.23.33 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71390 | kr.71.39 |
| 250 | kr.0.61652 | kr.154.13 |
| 500 | kr.0.56020 | kr.280.10 |
| 1.000 | kr.0.51551 | kr.515.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42723 | kr.2,136.15 |
| 10.000 | kr.0.40716 | kr.4,071.60 |
| 15.000 | kr.0.39738 | kr.5,960.70 |
| 25.000 | kr.0.38678 | kr.9,669.50 |
| 35.000 | kr.0.38070 | kr.13,324.50 |
| 50.000 | kr.0.37495 | kr.18,747.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

