
ERJ-P08J202V | |
|---|---|
DigiKey Part Number | P2.0KALTR-ND - Tape & Reel (TR) P2.0KALCT-ND - Cut Tape (CT) P2.0KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J202V |
Description | RES SMD 2K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.40320 | kr.10.08 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.28970 | kr.28.97 |
| 250 | kr.0.23916 | kr.59.79 |
| 500 | kr.0.21024 | kr.105.12 |
| 1.000 | kr.0.18735 | kr.187.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14521 | kr.726.05 |
| 10.000 | kr.0.13500 | kr.1,350.00 |
| 15.000 | kr.0.13004 | kr.1,950.60 |
| 25.000 | kr.0.12465 | kr.3,116.25 |
| 35.000 | kr.0.12157 | kr.4,254.95 |
| 50.000 | kr.0.11866 | kr.5,933.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

