ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J181V

DigiKey Part Number
P180ALTR-ND - Tape & Reel (TR)
P180ALCT-ND - Cut Tape (CT)
P180ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J181V
Description
RES SMD 180 OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J181V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46100kr.4.61
25kr.0.36080kr.9.02
50kr.0.30200kr.15.10
100kr.0.25280kr.25.28
250kr.0.20940kr.52.35
500kr.0.18560kr.92.80
1.000kr.0.16493kr.164.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11764kr.588.20
10.000kr.0.10965kr.1,096.50
15.000kr.0.10568kr.1,585.20
25.000kr.0.10164kr.2,541.00
35.000kr.0.09791kr.3,426.85
50.000kr.0.09420kr.4,710.00
60.000kr.0.09402kr.5,641.20
120.000kr.0.09340kr.11,208.00
125.000kr.0.09336kr.11,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000