
ERJ-P08F1600V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F1600VTR-ND - Tape & Reel (TR) 10-ERJ-P08F1600VCT-ND - Cut Tape (CT) 10-ERJ-P08F1600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F1600V |
Description | RES SMD 160 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F1600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.52720 | kr.13.18 |
| 50 | kr.0.44920 | kr.22.46 |
| 100 | kr.0.37380 | kr.37.38 |
| 250 | kr.0.32180 | kr.80.45 |
| 500 | kr.0.29004 | kr.145.02 |
| 1.000 | kr.0.26182 | kr.261.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21254 | kr.1,062.70 |
| 10.000 | kr.0.19043 | kr.1,904.30 |
| 15.000 | kr.0.18279 | kr.2,741.85 |
| 25.000 | kr.0.17508 | kr.4,377.00 |
| 35.000 | kr.0.17446 | kr.6,106.10 |
| 50.000 | kr.0.17386 | kr.8,693.00 |
| 60.000 | kr.0.17357 | kr.10,414.20 |
| 120.000 | kr.0.17256 | kr.20,707.20 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

