
ERJ-P08F1500V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F1500VTR-ND - Tape & Reel (TR) 10-ERJ-P08F1500VCT-ND - Cut Tape (CT) 10-ERJ-P08F1500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F1500V |
Description | RES SMD 150 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F1500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.43680 | kr.43.68 |
| 250 | kr.0.36824 | kr.92.06 |
| 500 | kr.0.32880 | kr.164.40 |
| 1.000 | kr.0.29760 | kr.297.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23833 | kr.1,191.65 |
| 10.000 | kr.0.22434 | kr.2,243.40 |
| 15.000 | kr.0.21753 | kr.3,262.95 |
| 25.000 | kr.0.21015 | kr.5,253.75 |
| 35.000 | kr.0.20592 | kr.7,207.20 |
| 50.000 | kr.0.20192 | kr.10,096.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

