
ERJ-S06J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-S06J4R7VCT-ND - Cut Tape (CT) 10-ERJ-S06J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J4R7V |
Description | RES 4.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.45060 | kr.22.53 |
| 100 | kr.0.37380 | kr.37.38 |
| 250 | kr.0.32536 | kr.81.34 |
| 500 | kr.0.29132 | kr.145.66 |
| 1.000 | kr.0.26298 | kr.262.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22214 | kr.1,110.70 |
| 10.000 | kr.0.19715 | kr.1,971.50 |
| 15.000 | kr.0.19282 | kr.2,892.30 |
| 25.000 | kr.0.18840 | kr.4,710.00 |
| 35.000 | kr.0.18774 | kr.6,570.90 |
| 50.000 | kr.0.18710 | kr.9,355.00 |
| 60.000 | kr.0.18539 | kr.11,123.40 |
| 120.000 | kr.0.17947 | kr.21,536.40 |
| 125.000 | kr.0.17916 | kr.22,395.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

