
ERJ-P06J222V | |
|---|---|
DigiKey Part Number | P2.2KADTR-ND - Tape & Reel (TR) P2.2KADCT-ND - Cut Tape (CT) P2.2KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J222V |
Description | RES SMD 2.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.28800 | kr.7.20 |
| 50 | kr.0.23920 | kr.11.96 |
| 100 | kr.0.20130 | kr.20.13 |
| 250 | kr.0.16332 | kr.40.83 |
| 500 | kr.0.14184 | kr.70.92 |
| 1.000 | kr.0.12487 | kr.124.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09766 | kr.488.30 |
| 10.000 | kr.0.08298 | kr.829.80 |
| 15.000 | kr.0.08248 | kr.1,237.20 |
| 25.000 | kr.0.08192 | kr.2,048.00 |
| 35.000 | kr.0.08114 | kr.2,839.90 |
| 50.000 | kr.0.07885 | kr.3,942.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

