ERJB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJB2

ERJ-B2CFR12V

DigiKey Part Number
10-ERJ-B2CFR12VTR-ND - Tape & Reel (TR)
10-ERJ-B2CFR12VCT-ND - Cut Tape (CT)
10-ERJ-B2CFR12VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-B2CFR12V
Description
RES 0.12 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-B2CFR12V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.46600kr.14.66
25kr.1.21080kr.30.27
50kr.1.06360kr.53.18
100kr.0.94780kr.94.78
250kr.0.83072kr.207.68
500kr.0.76300kr.381.50
1.000kr.0.70931kr.709.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63570kr.3,178.50
10.000kr.0.61008kr.6,100.80
15.000kr.0.59759kr.8,963.85
25.000kr.0.58440kr.14,610.00
35.000kr.0.56551kr.19,792.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500