5.1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03J5R1V

DigiKey Part Number
P16039TR-ND - Tape & Reel (TR)
P16039CT-ND - Cut Tape (CT)
P16039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03J5R1V
Description
RES SMD 5.1 OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03J5R1V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-150/ +400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71200kr.7.12
25kr.0.56680kr.14.17
50kr.0.48200kr.24.10
100kr.0.41600kr.41.60
250kr.0.35000kr.87.50
500kr.0.31178kr.155.89
1.000kr.0.28159kr.281.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22454kr.1,122.70
10.000kr.0.21102kr.2,110.20
15.000kr.0.20443kr.3,066.45
25.000kr.0.19729kr.4,932.25
35.000kr.0.19320kr.6,762.00
50.000kr.0.18933kr.9,466.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250