
ERJ-P03J243V | |
|---|---|
DigiKey Part Number | P16035TR-ND - Tape & Reel (TR) P16035CT-ND - Cut Tape (CT) P16035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J243V |
Description | RES SMD 24K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J243V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71200 | kr.7.12 |
| 25 | kr.0.56680 | kr.14.17 |
| 50 | kr.0.48200 | kr.24.10 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.35000 | kr.87.50 |
| 500 | kr.0.31178 | kr.155.89 |
| 1.000 | kr.0.28159 | kr.281.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22454 | kr.1,122.70 |
| 10.000 | kr.0.21102 | kr.2,110.20 |
| 15.000 | kr.0.20443 | kr.3,066.45 |
| 25.000 | kr.0.19729 | kr.4,932.25 |
| 35.000 | kr.0.19320 | kr.6,762.00 |
| 50.000 | kr.0.18933 | kr.9,466.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

