
ERJ-P03F1003V | |
|---|---|
DigiKey Part Number | P16019TR-ND - Tape & Reel (TR) P16019CT-ND - Cut Tape (CT) P16019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1003V |
Description | RES SMD 100K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73320 | kr.18.33 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.54910 | kr.54.91 |
| 250 | kr.0.46812 | kr.117.03 |
| 500 | kr.0.42142 | kr.210.71 |
| 1.000 | kr.0.38426 | kr.384.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31264 | kr.1,563.20 |
| 10.000 | kr.0.29599 | kr.2,959.90 |
| 15.000 | kr.0.28787 | kr.4,318.05 |
| 25.000 | kr.0.27907 | kr.6,976.75 |
| 35.000 | kr.0.27404 | kr.9,591.40 |
| 50.000 | kr.0.26927 | kr.13,463.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

