

ERJ-MS4HF10MU | |
|---|---|
DigiKey Part Number | P17098TR-ND - Tape & Reel (TR) P17098CT-ND - Cut Tape (CT) P17098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF10MU |
Description | RES 0.01 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF10MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.21000 | kr.42.10 |
| 25 | kr.3.59840 | kr.89.96 |
| 50 | kr.3.21700 | kr.160.85 |
| 100 | kr.2.89040 | kr.289.04 |
| 250 | kr.2.53320 | kr.633.30 |
| 500 | kr.2.30966 | kr.1,154.83 |
| 1.000 | kr.2.11953 | kr.2,119.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.99720 | kr.3,994.40 |
| 4.000 | kr.1.85723 | kr.7,428.92 |
| 6.000 | kr.1.78534 | kr.10,712.04 |
| 10.000 | kr.1.70404 | kr.17,040.40 |
| 14.000 | kr.1.65560 | kr.23,178.40 |
| 20.000 | kr.1.60827 | kr.32,165.40 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

