ERJ-MB1SF3M0U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 5.088
Unit Price: kr.3.87000
Datasheet
ERJ-MB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MB1SF3M0U

DigiKey Part Number
P19793TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MB1SF3M0U
Description
RES 0.003 OHM 2W 2010 WIDE
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MB1SF3M0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.100" L x 0.197" W (2.55mm x 5.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes