

ERJ-M1WTF2M0U | |
|---|---|
DigiKey Part Number | P2.0NDTR-ND - Tape & Reel (TR) P2.0NDCT-ND - Cut Tape (CT) P2.0NDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WTF2M0U |
Description | RES 0.002 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WTF2M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 50/ +150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03357 | kr.3,100.71 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |

