ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1WKJ10CU

DigiKey Part Number
P100TTR-ND - Tape & Reel (TR)
P100TCT-ND - Cut Tape (CT)
P100TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L1WKJ10CU
Description
RES 0.1 OHM 5% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1WKJ10CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.15400kr.41.54
25kr.3.55080kr.88.77
50kr.3.17060kr.158.53
100kr.2.84860kr.284.86
250kr.2.49496kr.623.74
500kr.2.27354kr.1,136.77
1.000kr.2.08550kr.2,085.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.36500kr.43.65
25kr.3.55080kr.88.77
50kr.3.05400kr.152.70
100kr.2.64000kr.264.00
250kr.2.19444kr.548.61
500kr.1.92090kr.960.45
1.000kr.1.69184kr.1,691.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000