
ERJ-L1WKJ10CU | |
|---|---|
DigiKey Part Number | P100TTR-ND - Tape & Reel (TR) P100TCT-ND - Cut Tape (CT) P100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1WKJ10CU |
Description | RES 0.1 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1WKJ10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.51760 | kr.87.94 |
| 50 | kr.3.14080 | kr.157.04 |
| 100 | kr.2.82190 | kr.282.19 |
| 250 | kr.2.47160 | kr.617.90 |
| 500 | kr.2.25222 | kr.1,126.11 |
| 1.000 | kr.2.06595 | kr.2,065.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.32400 | kr.43.24 |
| 25 | kr.3.51760 | kr.87.94 |
| 50 | kr.3.02540 | kr.151.27 |
| 100 | kr.2.61530 | kr.261.53 |
| 250 | kr.2.17384 | kr.543.46 |
| 500 | kr.1.90288 | kr.951.44 |
| 1.000 | kr.1.67598 | kr.1,675.98 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

