22 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L14KF22MU

DigiKey Part Number
P22NATR-ND - Tape & Reel (TR)
P22NACT-ND - Cut Tape (CT)
P22NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L14KF22MU
Description
RES 0.022 OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L14KF22MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.11100kr.21.11
25kr.1.79040kr.44.76
50kr.1.59000kr.79.50
100kr.1.41950kr.141.95
250kr.1.23324kr.308.31
500kr.1.11622kr.558.11
1.000kr.1.01687kr.1,016.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.85669kr.4,283.45
10.000kr.0.79768kr.7,976.80
15.000kr.0.76738kr.11,510.70
25.000kr.0.73310kr.18,327.50
35.000kr.0.71268kr.24,943.80
50.000kr.0.69272kr.34,636.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500