
ERJ-L06KJ50MV | |
|---|---|
DigiKey Part Number | P50NLTR-ND - Tape & Reel (TR) P50NLCT-ND - Cut Tape (CT) P50NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KJ50MV |
Description | RES 0.05 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KJ50MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.09320 | kr.27.33 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.86030 | kr.86.03 |
| 250 | kr.0.74280 | kr.185.70 |
| 500 | kr.0.66900 | kr.334.50 |
| 1.000 | kr.0.60636 | kr.606.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50463 | kr.2,523.15 |
| 10.000 | kr.0.46739 | kr.4,673.90 |
| 15.000 | kr.0.44827 | kr.6,724.05 |
| 25.000 | kr.0.42664 | kr.10,666.00 |
| 35.000 | kr.0.41375 | kr.14,481.25 |
| 50.000 | kr.0.40116 | kr.20,058.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

