
ERJ-L06KF10CV | |
|---|---|
DigiKey Part Number | P100LLTR-ND - Tape & Reel (TR) P100LLCT-ND - Cut Tape (CT) P100LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KF10CV |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KF10CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.93500 | kr.19.35 |
| 25 | kr.1.64360 | kr.41.09 |
| 50 | kr.1.45840 | kr.72.92 |
| 100 | kr.1.30140 | kr.130.14 |
| 250 | kr.1.12912 | kr.282.28 |
| 500 | kr.1.02096 | kr.510.48 |
| 1.000 | kr.0.92907 | kr.929.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78078 | kr.3,903.90 |
| 10.000 | kr.0.72624 | kr.7,262.40 |
| 15.000 | kr.0.69823 | kr.10,473.45 |
| 25.000 | kr.0.66654 | kr.16,663.50 |
| 35.000 | kr.0.64766 | kr.22,668.10 |
| 50.000 | kr.0.62921 | kr.31,460.50 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |


