
ERJ-L03UJ75MV | |
|---|---|
DigiKey Part Number | P75NJTR-ND - Tape & Reel (TR) P75NJCT-ND - Cut Tape (CT) P75NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03UJ75MV |
Description | RES 0.075 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03UJ75MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.00440 | kr.25.11 |
| 50 | kr.0.88880 | kr.44.44 |
| 100 | kr.0.78930 | kr.78.93 |
| 250 | kr.0.68068 | kr.170.17 |
| 500 | kr.0.61270 | kr.306.35 |
| 1.000 | kr.0.55481 | kr.554.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46078 | kr.2,303.90 |
| 10.000 | kr.0.42639 | kr.4,263.90 |
| 15.000 | kr.0.40873 | kr.6,130.95 |
| 25.000 | kr.0.38875 | kr.9,718.75 |
| 35.000 | kr.0.37684 | kr.13,189.40 |
| 50.000 | kr.0.36521 | kr.18,260.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

