100 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L03KJ10CV

DigiKey Part Number
P100NJTR-ND - Tape & Reel (TR)
P100NJCT-ND - Cut Tape (CT)
P100NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L03KJ10CV
Description
RES 0.1 OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L03KJ10CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.19200kr.11.92
25kr.1.00440kr.25.11
50kr.0.88880kr.44.44
100kr.0.78930kr.78.93
250kr.0.68068kr.170.17
500kr.0.61270kr.306.35
1.000kr.0.55481kr.554.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46078kr.2,303.90
10.000kr.0.42639kr.4,263.90
15.000kr.0.40873kr.6,130.95
25.000kr.0.38875kr.9,718.75
35.000kr.0.37684kr.13,189.40
50.000kr.0.36521kr.18,260.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000