
ERJ-HP6F2702V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F2702VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F2702VCT-ND - Cut Tape (CT) 10-ERJ-HP6F2702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F2702V |
Description | RES 27K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F2702V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6D2702V | Panasonic Industry | 4.584 | 10-ERJ-HP6D2702VCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.71760 | kr.17.94 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.53760 | kr.53.76 |
| 250 | kr.0.45776 | kr.114.44 |
| 500 | kr.0.41184 | kr.205.92 |
| 1.000 | kr.0.37545 | kr.375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30530 | kr.1,526.50 |
| 10.000 | kr.0.28897 | kr.2,889.70 |
| 15.000 | kr.0.28102 | kr.4,215.30 |
| 25.000 | kr.0.27240 | kr.6,810.00 |
| 35.000 | kr.0.26746 | kr.9,361.10 |
| 50.000 | kr.0.26279 | kr.13,139.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

