
ERJ-H3GJ820V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ820VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ820VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ820V |
Description | RES 82 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ820V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.47400 | kr.4.74 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.30840 | kr.15.42 |
| 100 | kr.0.26240 | kr.26.24 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.18956 | kr.94.78 |
| 1.000 | kr.0.16864 | kr.168.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13795 | kr.689.75 |
| 10.000 | kr.0.12805 | kr.1,280.50 |
| 15.000 | kr.0.12322 | kr.1,848.30 |
| 25.000 | kr.0.11799 | kr.2,949.75 |
| 35.000 | kr.0.11500 | kr.4,025.00 |
| 50.000 | kr.0.11218 | kr.5,609.00 |
| 60.000 | kr.0.11085 | kr.6,651.00 |
| 120.000 | kr.0.10649 | kr.12,778.80 |
| 125.000 | kr.0.10626 | kr.13,282.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

