
ERJ-H3GJ182V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ182VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ182VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ182VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ182V |
Description | RES 1.8K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ182V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3EF1801V | Panasonic Industry | 1.586 | 10-ERJ-H3EF1801VCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.41080 | kr.10.27 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.29480 | kr.29.48 |
| 250 | kr.0.24372 | kr.60.93 |
| 500 | kr.0.21442 | kr.107.21 |
| 1.000 | kr.0.19121 | kr.191.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14841 | kr.742.05 |
| 10.000 | kr.0.13805 | kr.1,380.50 |
| 15.000 | kr.0.13301 | kr.1,995.15 |
| 25.000 | kr.0.12755 | kr.3,188.75 |
| 35.000 | kr.0.12443 | kr.4,355.05 |
| 50.000 | kr.0.12147 | kr.6,073.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

