


ERJ-2RKD3303X | |
|---|---|
DigiKey Part Number  | 10-ERJ-2RKD3303XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD3303XCT-ND - Cut Tape (CT) 10-ERJ-2RKD3303XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-2RKD3303X  | 
Description  | RES 330K OHM 0.5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-2RKD3303X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.31480 | kr.7.87 | 
| 50 | kr.0.26240 | kr.13.12 | 
| 100 | kr.0.17920 | kr.17.92 | 
| 250 | kr.0.15384 | kr.38.46 | 
| 500 | kr.0.14234 | kr.71.17 | 
| 1.000 | kr.0.13491 | kr.134.91 | 
| 5.000 | kr.0.11261 | kr.563.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.10403 | kr.1,040.30 | 
| 20.000 | kr.0.09522 | kr.1,904.40 | 
| 30.000 | kr.0.08805 | kr.2,641.50 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 70.000 | kr.0.08059 | kr.5,641.30 | 
| 100.000 | kr.0.08030 | kr.8,030.00 | 
| 120.000 | kr.0.08017 | kr.9,620.40 | 
| 240.000 | kr.0.07969 | kr.19,125.60 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

