Panasonic-ERJ-Hxx-Series-Resistors-Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF7502V

DigiKey Part Number
10-ERJ-H3EF7502VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF7502VCT-ND - Cut Tape (CT)
10-ERJ-H3EF7502VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF7502V
Description
RES 75K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF7502V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.60800kr.6.08
25kr.0.48120kr.12.03
50kr.0.40840kr.20.42
100kr.0.34560kr.34.56
250kr.0.29336kr.73.34
500kr.0.26048kr.130.24
1.000kr.0.23424kr.234.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19628kr.981.40
10.000kr.0.18386kr.1,838.60
15.000kr.0.17781kr.2,667.15
25.000kr.0.16841kr.4,210.25
35.000kr.0.16750kr.5,862.50
50.000kr.0.16395kr.8,197.50
60.000kr.0.16229kr.9,737.40
120.000kr.0.15682kr.18,818.40
125.000kr.0.15653kr.19,566.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500