
ERJ-H3QD3R30V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD3R30VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD3R30VCT-ND - Cut Tape (CT) 10-ERJ-H3QD3R30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD3R30V |
Description | RES 3.3 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD3R30V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.51300 | kr.15.13 |
| 25 | kr.1.24880 | kr.31.22 |
| 50 | kr.1.09480 | kr.54.74 |
| 100 | kr.0.97500 | kr.97.50 |
| 250 | kr.0.85328 | kr.213.32 |
| 500 | kr.0.78318 | kr.391.59 |
| 1.000 | kr.0.72734 | kr.727.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61386 | kr.3,069.30 |
| 10.000 | kr.0.58876 | kr.5,887.60 |
| 15.000 | kr.0.57652 | kr.8,647.80 |
| 25.000 | kr.0.56324 | kr.14,081.00 |
| 35.000 | kr.0.55564 | kr.19,447.40 |
| 50.000 | kr.0.54845 | kr.27,422.50 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

