2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF2701V

DigiKey Part Number
10-ERJ-H3EF2701VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF2701VCT-ND - Cut Tape (CT)
10-ERJ-H3EF2701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF2701V
Description
RES 2.7K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF2701V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H3ED2701VPanasonic Industry4810-ERJ-H3ED2701VCT-NDkr.1.52000Parametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.67800kr.6.78
25kr.0.53760kr.13.44
50kr.0.45780kr.22.89
100kr.0.39430kr.39.43
250kr.0.33068kr.82.67
500kr.0.29430kr.147.15
1.000kr.0.26533kr.265.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21087kr.1,054.35
10.000kr.0.19792kr.1,979.20
15.000kr.0.19161kr.2,874.15
25.000kr.0.18478kr.4,619.50
35.000kr.0.18086kr.6,330.10
50.000kr.0.17716kr.8,858.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250