22 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6D22R0V

DigiKey Part Number
10-ERJ-HP6D22R0VTR-ND - Tape & Reel (TR)
10-ERJ-HP6D22R0VCT-ND - Cut Tape (CT)
10-ERJ-HP6D22R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6D22R0V
Description
RES 22 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6D22R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.06500kr.10.65
25kr.0.86240kr.21.56
50kr.0.74680kr.37.34
100kr.0.65620kr.65.62
250kr.0.56400kr.141.00
500kr.0.51100kr.255.50
1.000kr.0.46903kr.469.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38660kr.1,933.00
10.000kr.0.36772kr.3,677.20
15.000kr.0.35852kr.5,377.80
25.000kr.0.34854kr.8,713.50
35.000kr.0.34283kr.11,999.05
50.000kr.0.33743kr.16,871.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250