
ERJ-H3ED68R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED68R0VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED68R0VCT-ND - Cut Tape (CT) 10-ERJ-H3ED68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED68R0V |
Description | RES 68 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED68R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.57080 | kr.14.27 |
| 50 | kr.0.48760 | kr.24.38 |
| 100 | kr.0.40900 | kr.40.90 |
| 250 | kr.0.35584 | kr.88.96 |
| 500 | kr.0.31796 | kr.158.98 |
| 1.000 | kr.0.28787 | kr.287.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24466 | kr.1,223.30 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

