
ERJ-H3ED1201V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED1201VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED1201VCT-ND - Cut Tape (CT) 10-ERJ-H3ED1201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED1201V |
Description | RES 1.2K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED1201V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80800 | kr.8.08 |
| 25 | kr.0.64600 | kr.16.15 |
| 50 | kr.0.55260 | kr.27.63 |
| 100 | kr.0.48010 | kr.48.01 |
| 250 | kr.0.40640 | kr.101.60 |
| 500 | kr.0.36408 | kr.182.04 |
| 1.000 | kr.0.33056 | kr.330.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26640 | kr.1,332.00 |
| 10.000 | kr.0.25134 | kr.2,513.40 |
| 15.000 | kr.0.24401 | kr.3,660.15 |
| 25.000 | kr.0.23605 | kr.5,901.25 |
| 35.000 | kr.0.23150 | kr.8,102.50 |
| 50.000 | kr.0.22720 | kr.11,360.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

