22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3GJ223V

DigiKey Part Number
10-ERJ-H3GJ223VTR-ND - Tape & Reel (TR)
10-ERJ-H3GJ223VCT-ND - Cut Tape (CT)
10-ERJ-H3GJ223VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3GJ223V
Description
RES 22K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3GJ223V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H3EF2202VPanasonic Industry9.40310-ERJ-H3EF2202VCT-NDkr.1.33000Parametric Equivalent
In-Stock: 3.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.52600kr.5.26
25kr.0.41080kr.10.27
50kr.0.34620kr.17.31
100kr.0.29480kr.29.48
250kr.0.24372kr.60.93
500kr.0.21442kr.107.21
1.000kr.0.19121kr.191.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14841kr.742.05
10.000kr.0.13805kr.1,380.50
15.000kr.0.13301kr.1,995.15
25.000kr.0.12755kr.3,188.75
35.000kr.0.12443kr.4,355.05
50.000kr.0.12147kr.6,073.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000