
ERJ-HP6J392V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J392VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J392VCT-ND - Cut Tape (CT) 10-ERJ-HP6J392VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J392V |
Description | RES 3.9K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J392V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6F3901V | Panasonic Industry | 9.937 | 10-ERJ-HP6F3901VCT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.54280 | kr.13.57 |
| 50 | kr.0.46020 | kr.23.01 |
| 100 | kr.0.39750 | kr.39.75 |
| 250 | kr.0.33348 | kr.83.37 |
| 500 | kr.0.29684 | kr.148.42 |
| 1.000 | kr.0.26774 | kr.267.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21291 | kr.1,064.55 |
| 10.000 | kr.0.19989 | kr.1,998.90 |
| 15.000 | kr.0.19354 | kr.2,903.10 |
| 25.000 | kr.0.18666 | kr.4,666.50 |
| 35.000 | kr.0.18273 | kr.6,395.55 |
| 50.000 | kr.0.17900 | kr.8,950.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

