
ERJ-H3EF2202V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF2202VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF2202VCT-ND - Cut Tape (CT) 10-ERJ-H3EF2202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF2202V |
Description | RES 22K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF2202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.68600 | kr.6.86 |
| 25 | kr.0.54360 | kr.13.59 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.39870 | kr.39.87 |
| 250 | kr.0.33436 | kr.83.59 |
| 500 | kr.0.29756 | kr.148.78 |
| 1.000 | kr.0.26826 | kr.268.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21320 | kr.1,066.00 |
| 10.000 | kr.0.20011 | kr.2,001.10 |
| 15.000 | kr.0.19373 | kr.2,905.95 |
| 25.000 | kr.0.18682 | kr.4,670.50 |
| 35.000 | kr.0.18286 | kr.6,400.10 |
| 50.000 | kr.0.17912 | kr.8,956.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

