
ERJ-H2GJ680X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ680XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ680XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ680XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ680X |
Description | RES 68 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ680X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.38800 | kr.19.40 |
| 100 | kr.0.33220 | kr.33.22 |
| 250 | kr.0.27644 | kr.69.11 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.21886 | kr.218.86 |
| 5.000 | kr.0.17832 | kr.891.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16023 | kr.1,602.30 |
| 20.000 | kr.0.15120 | kr.3,024.00 |
| 30.000 | kr.0.14679 | kr.4,403.70 |
| 50.000 | kr.0.14202 | kr.7,101.00 |
| 70.000 | kr.0.13929 | kr.9,750.30 |
| 100.000 | kr.0.13671 | kr.13,671.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

