
ERJ-8RQJR82V | |
---|---|
DigiKey Part Number | P.82PTR-ND - Tape & Reel (TR) P.82PCT-ND - Cut Tape (CT) P.82PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJR82V |
Description | RES 0.82 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJR82V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.99200 | kr.9.92 |
25 | kr.0.83720 | kr.20.93 |
50 | kr.0.73860 | kr.36.93 |
100 | kr.0.65470 | kr.65.47 |
250 | kr.0.56344 | kr.140.86 |
500 | kr.0.50624 | kr.253.12 |
1.000 | kr.0.45760 | kr.457.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.37819 | kr.1,890.95 |
10.000 | kr.0.34924 | kr.3,492.40 |
15.000 | kr.0.33437 | kr.5,015.55 |
25.000 | kr.0.31754 | kr.7,938.50 |
35.000 | kr.0.30752 | kr.10,763.20 |
50.000 | kr.0.29772 | kr.14,886.00 |
60.000 | kr.0.29302 | kr.17,581.20 |
120.000 | kr.0.27690 | kr.33,228.00 |
125.000 | kr.0.27603 | kr.34,503.75 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |