
ERJ-8RQJ4R7V | |
|---|---|
DigiKey Part Number | P4.7PTR-ND - Tape & Reel (TR) P4.7PCT-ND - Cut Tape (CT) P4.7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ4R7V |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.70250 | kr.70.25 |
| 250 | kr.0.60508 | kr.151.27 |
| 500 | kr.0.54410 | kr.272.05 |
| 1.000 | kr.0.49211 | kr.492.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40755 | kr.2,037.75 |
| 10.000 | kr.0.37667 | kr.3,766.70 |
| 15.000 | kr.0.36081 | kr.5,412.15 |
| 25.000 | kr.0.34286 | kr.8,571.50 |
| 35.000 | kr.0.33217 | kr.11,625.95 |
| 50.000 | kr.0.32172 | kr.16,086.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

