ERJ-8RQJ2R7V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 14.348
Unit Price: kr.1.84000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.030
Unit Price: kr.1.84000
Datasheet

Upgrade


YAGEO
In Stock: 35.727
Unit Price: kr.0.89000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 50.186
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 2.118
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13618
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.16651
Datasheet

Similar


Vishay Dale
In Stock: 16.076
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 17.766
Unit Price: kr.2.16000
Datasheet
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJ2R7V

DigiKey Part Number
P2.7PTR-ND - Tape & Reel (TR)
P2.7PCT-ND - Cut Tape (CT)
P2.7PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQJ2R7V
Description
RES 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJ2R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.05900kr.10.59
25kr.0.89520kr.22.38
50kr.0.79120kr.39.56
100kr.0.70250kr.70.25
250kr.0.60508kr.151.27
500kr.0.54410kr.272.05
1.000kr.0.49211kr.492.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40755kr.2,037.75
10.000kr.0.37667kr.3,766.70
15.000kr.0.36081kr.5,412.15
25.000kr.0.34286kr.8,571.50
35.000kr.0.33217kr.11,625.95
50.000kr.0.32172kr.16,086.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250