1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJ1R8V

DigiKey Part Number
P1.8PTR-ND - Tape & Reel (TR)
P1.8PCT-ND - Cut Tape (CT)
P1.8PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQJ1R8V
Description
RES 1.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJ1R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8BQF1R8VPanasonic Industry3.251P17606CT-NDkr.1.86000Upgrade
ERJ-8BQJ1R8VPanasonic Industry2.443P17644CT-NDkr.1.86000Upgrade
AC1206FR-071R8LYAGEO8.048YAG3837CT-NDkr.1.03000Similar
CRCW12061R80JNEAVishay Dale13.856541-1.8ECT-NDkr.0.64000Similar
RC1206FR-071R8LYAGEO1.357.016311-1.80FRCT-NDkr.0.96000Similar
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.07000kr.10.70
25kr.0.90520kr.22.63
50kr.0.80000kr.40.00
100kr.0.71020kr.71.02
250kr.0.61176kr.152.94
500kr.0.55010kr.275.05
1.000kr.0.49754kr.497.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41205kr.2,060.25
10.000kr.0.38083kr.3,808.30
15.000kr.0.36479kr.5,471.85
25.000kr.0.34665kr.8,666.25
35.000kr.0.33584kr.11,754.40
50.000kr.0.32527kr.16,263.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750