
ERJ-8GEYJ820V | |
|---|---|
DigiKey Part Number  | P82ETR-ND - Tape & Reel (TR) P82ECT-ND - Cut Tape (CT) P82EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-8GEYJ820V  | 
Description  | RES SMD 82 OHM 5% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-8GEYJ820V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.31480 | kr.7.87 | 
| 50 | kr.0.26240 | kr.13.12 | 
| 100 | kr.0.22210 | kr.22.21 | 
| 250 | kr.0.18152 | kr.45.38 | 
| 500 | kr.0.15820 | kr.79.10 | 
| 1.000 | kr.0.13978 | kr.139.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.09720 | kr.486.00 | 
| 10.000 | kr.0.08936 | kr.893.60 | 
| 15.000 | kr.0.08547 | kr.1,282.05 | 
| 25.000 | kr.0.08154 | kr.2,038.50 | 
| 35.000 | kr.0.08121 | kr.2,842.35 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 60.000 | kr.0.08072 | kr.4,843.20 | 
| 120.000 | kr.0.08017 | kr.9,620.40 | 
| 125.000 | kr.0.08014 | kr.10,017.50 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 



