
ERJ-8GEYJ753V | |
|---|---|
DigiKey Part Number | P75KETR-ND - Tape & Reel (TR) P75KECT-ND - Cut Tape (CT) P75KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ753V |
Description | RES SMD 75K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.31480 | kr.7.87 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22210 | kr.22.21 |
| 250 | kr.0.18152 | kr.45.38 |
| 500 | kr.0.15820 | kr.79.10 |
| 1.000 | kr.0.13978 | kr.139.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11272 | kr.563.60 |
| 10.000 | kr.0.09613 | kr.961.30 |
| 15.000 | kr.0.08884 | kr.1,332.60 |
| 25.000 | kr.0.08154 | kr.2,038.50 |
| 35.000 | kr.0.08121 | kr.2,842.35 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 125.000 | kr.0.08014 | kr.10,017.50 |
| 250.000 | kr.0.07967 | kr.19,917.50 |
| 500.000 | kr.0.07927 | kr.39,635.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |



