ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ2R2V

DigiKey Part Number
P2.2ETR-ND - Tape & Reel (TR)
P2.2ECT-ND - Cut Tape (CT)
P2.2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ2R2V
Description
RES SMD 2.2 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ2R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.492
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.40300kr.4.03
25kr.0.31480kr.7.87
50kr.0.26240kr.13.12
100kr.0.22210kr.22.21
250kr.0.18152kr.45.38
500kr.0.15820kr.79.10
1.000kr.0.13978kr.139.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09720kr.486.00
10.000kr.0.08259kr.825.90
15.000kr.0.08210kr.1,231.50
25.000kr.0.08154kr.2,038.50
35.000kr.0.08121kr.2,842.35
50.000kr.0.08088kr.4,044.00
60.000kr.0.08072kr.4,843.20
120.000kr.0.08017kr.9,620.40
125.000kr.0.08014kr.10,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750