
ERJ-8ENF64R9V | |
|---|---|
DigiKey Part Number | P64.9FTR-ND - Tape & Reel (TR) P64.9FCT-ND - Cut Tape (CT) P64.9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF64R9V |
Description | RES SMD 64.9 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF64R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.58500 | kr.5.85 |
| 25 | kr.0.45800 | kr.11.45 |
| 50 | kr.0.38700 | kr.19.35 |
| 100 | kr.0.33180 | kr.33.18 |
| 250 | kr.0.27596 | kr.68.99 |
| 500 | kr.0.24370 | kr.121.85 |
| 1.000 | kr.0.21817 | kr.218.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17085 | kr.854.25 |
| 10.000 | kr.0.15946 | kr.1,594.60 |
| 15.000 | kr.0.15391 | kr.2,308.65 |
| 25.000 | kr.0.14790 | kr.3,697.50 |
| 35.000 | kr.0.14446 | kr.5,056.10 |
| 50.000 | kr.0.14121 | kr.7,060.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



