53.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF53R6V

DigiKey Part Number
P53.6FTR-ND - Tape & Reel (TR)
P53.6FCT-ND - Cut Tape (CT)
P53.6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF53R6V
Description
RES SMD 53.6 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
53.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF53R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109.607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.58500kr.5.85
25kr.0.45800kr.11.45
50kr.0.38700kr.19.35
100kr.0.33180kr.33.18
250kr.0.27596kr.68.99
500kr.0.24370kr.121.85
1.000kr.0.21817kr.218.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17085kr.854.25
10.000kr.0.15946kr.1,594.60
15.000kr.0.15391kr.2,308.65
25.000kr.0.14790kr.3,697.50
35.000kr.0.14446kr.5,056.10
50.000kr.0.14121kr.7,060.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000