
ERJ-8ENF2262V | |
|---|---|
DigiKey Part Number | P22.6KFTR-ND - Tape & Reel (TR) P22.6KFCT-ND - Cut Tape (CT) P22.6KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2262V |
Description | RES SMD 22.6K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2262V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.40440 | kr.10.11 |
| 50 | kr.0.34040 | kr.17.02 |
| 100 | kr.0.29060 | kr.29.06 |
| 250 | kr.0.24064 | kr.60.16 |
| 500 | kr.0.21196 | kr.105.98 |
| 1.000 | kr.0.18931 | kr.189.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15622 | kr.781.10 |
| 10.000 | kr.0.14550 | kr.1,455.00 |
| 15.000 | kr.0.14027 | kr.2,104.05 |
| 25.000 | kr.0.13461 | kr.3,365.25 |
| 35.000 | kr.0.13136 | kr.4,597.60 |
| 50.000 | kr.0.12830 | kr.6,415.00 |
| 125.000 | kr.0.12189 | kr.15,236.25 |
| 250.000 | kr.0.11818 | kr.29,545.00 |
| 500.000 | kr.0.11522 | kr.57,610.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



