1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1821V

DigiKey Part Number
P1.82KFTR-ND - Tape & Reel (TR)
P1.82KFCT-ND - Cut Tape (CT)
P1.82KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1821V
Description
RES SMD 1.82K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1821VPanasonic Industry0ERJ-S08F1821V-NDkr.0.64563Upgrade
CR1206-FX-1821ELFBourns Inc.25.778118-CR1206-FX-1821ELFCT-NDkr.0.64000Direct
CRCW12061K82FKEAVishay Dale3.663541-1.82KFCT-NDkr.0.71000Direct
CRCW12061K82FKECVishay Dale0CRCW12061K82FKEC-NDkr.0.06303Direct
CRCW12061K82FKTAVishay Dale0CRCW12061K82FKTA-NDkr.0.15025Direct
In-Stock: 20.462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.58300kr.5.83
25kr.0.45640kr.11.41
50kr.0.38580kr.19.29
100kr.0.33080kr.33.08
250kr.0.27512kr.68.78
500kr.0.24294kr.121.47
1.000kr.0.21749kr.217.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17031kr.851.55
10.000kr.0.15896kr.1,589.60
15.000kr.0.15343kr.2,301.45
25.000kr.0.14744kr.3,686.00
35.000kr.0.14401kr.5,040.35
50.000kr.0.14077kr.7,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750